+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

083-798

Connector: UHF (PL-259); socket; female; straight; soldering; PTFE


Manufacturer: AMPHENOL RF

Manufacturer part number:
083-798
TME Symbol:
083-798

Specification

Manufacturer
AMPHENOL RF
Type of connector
UHF (PL-259)
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
soldering
Mechanical mounting
flange (4 holes), for panel mounting
Insulator material
PTFE
Contact plating
silver plated
Mechanical durability
500 cycles
Max. frequency
300MHz
Body material
zinc alloy
Contact material
brass
Plating material
nickel
Operating temperature
-65...165°C
Gross weight18.14 g
Certificates
See other products in this category: UHF & Mini-UHF connectors AMPHENOL RF,
*
083-798
0 in TME stock
Net price for quantities from 25 pcs - 17.82 USDGross price for quantities from 25 pcs - 17.82 USD
Net price for quantities from 100 pcs - 17.19 USDGross price for quantities from 100 pcs - 17.19 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.