+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

083-822

Connector: UHF (PL-259); plug; male; straight; soldering; PTFE


Manufacturer: AMPHENOL RF

Manufacturer part number:
083-822
TME Symbol:
083-822

Specification

Manufacturer
AMPHENOL RF
Type of connector
UHF (PL-259)
Connector
plug
Kind of connector
male
Spatial orientation
straight
Kind of cable
Belden 7733A, Belden 8242, Belden 8267, Belden 8268, Belden 9251, Belden 9880, Belden 89880, RG8, RG213, RG225, Times AA-4478
Electrical mounting
soldering
Mechanical mounting
for cable
Insulator material
PTFE
Contact plating
silver plated
Mechanical durability
500 cycles
Max. frequency
300MHz
Body material
brass
Contact material
brass
Plating material
nickel
Operating temperature
-65...165°C
Gross weight25.33 g
Certificates
See other products in this category: UHF & Mini-UHF connectors AMPHENOL RF,
*
083-822
17 in TME stock
Net price for quantities from 1 pcs - 12.56 USDGross price for quantities from 1 pcs - 12.56 USD
Net price for quantities from 10 pcs - 11.75 USDGross price for quantities from 10 pcs - 11.75 USD
Net price for quantities from 25 pcs - 11.22 USDGross price for quantities from 25 pcs - 11.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.