+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0845-2R1T-E4

Connector: RJ45; socket; PIN: 8; Cat 5e; shielded,with LED; 8p8c


Manufacturer: BEL FUSE

Manufacturer part number:
0845-2R1T-E4
TME Symbol:
0845-2R1T-E4

Specification

Manufacturer
BEL FUSE
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 5e
Connector pinout layout
8p8c
Lamp colour
green, green/yellow
Electrical mounting
THT
Spatial orientation
angled
Number of ports
2
Connector variant
  • shielded
  • with isolation transformer
  • with LED
Gross weight18.29 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors BEL FUSE,
*
0845-2R1T-E4
2 in TME stock
Net price for quantities from 1 pcs - 10.38 USDGross price for quantities from 1 pcs - 10.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 40 pcs