+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0853.0551

Cover; OGN,OGN-SMD; UL94V-0; transparent; -40÷85°C


Manufacturer: SCHURTER

Manufacturer part number:
0853.0551
TME Symbol:
0853.0551

Specification

Manufacturer
SCHURTER
Type of fuse accessories
cover
Application - series/manufacturer
OGN, OGN-SMD
Flammability rating
UL94V-0
Colour
transparent
Related items
0031.8201, 0031.8211, 0031.8221
Operating temperature
-40...85°C
Gross weight0.7 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
*
0853.0551
16534 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 40 pcs - 0.53 USDGross price for quantities from 40 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 200 pcs - 0.43 USDGross price for quantities from 200 pcs - 0.43 USD
Net price for quantities from 300 pcs - 0.41 USDGross price for quantities from 300 pcs - 0.41 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
Net price for quantities from 5000 pcs - 0.33 USDGross price for quantities from 5000 pcs - 0.33 USD
Packaging method by the manufacturer:Bag = 10 pcs