+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0853.0576

Cover; thermoplastic; UL94V-0; -40÷85°C


Manufacturer: SCHURTER

Manufacturer part number:
0853.0576
TME Symbol:
0853.0576

Specification

Manufacturer
SCHURTER
Type of fuse accessories
cover
Body material
thermoplastic
Flammability rating
UL94V-0
Operating temperature
-40...85°C
Gross weight0.23 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
*
0853.0576
0 in TME stock
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.
Product for special order
Packaging method by the manufacturerCardboard = 100 pcs