+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0853.1250

Cover; UL94V-0; push-in; 10.3x38mm; 32A; thermoplastic; black; ESO


Manufacturer: SCHURTER

Manufacturer part number:
0853.1250
TME Symbol:
0853.1250

Specification

Manufacturer
SCHURTER
Type of fuse accessories
cover
Flammability rating
UL94V-0
Mounting
push-in
Fuse size
10.3x38mm
Maximum current
32A
Body material
thermoplastic
Colour
black
Rated voltage
1.5kV AC/1.5kV DC
Manufacturer series
ESO
Operating temperature
-40...85°C
Gross weight9.13 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
See other products from this series.:
*
0853.1250
957 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 10 pcs - 1.69 USDGross price for quantities from 10 pcs - 1.69 USD
Net price for quantities from 20 pcs - 1.55 USDGross price for quantities from 20 pcs - 1.55 USD
Net price for quantities from 50 pcs - 1.32 USDGross price for quantities from 50 pcs - 1.32 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 250 pcs - 1.12 USDGross price for quantities from 250 pcs - 1.12 USD
Net price for quantities from 500 pcs - 1.06 USDGross price for quantities from 500 pcs - 1.06 USD
Net price for quantities from 1000 pcs - 1.01 USDGross price for quantities from 1000 pcs - 1.01 USD
Net price for quantities from 2500 pcs - 0.95 USDGross price for quantities from 2500 pcs - 0.95 USD
Net price for quantities from 5000 pcs - 0.91 USDGross price for quantities from 5000 pcs - 0.91 USD
Packaging method by the manufacturer:
Cardboard = 50 pcs