+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0853.1251

Extractor; 10.3x38mm; black; UL94V-0; -40÷85°C; thermoplastic


Manufacturer: SCHURTER

Manufacturer part number:
0853.1251
TME Symbol:
0853.1251

Specification

Manufacturer
SCHURTER
Type of fuse accessories
extractor
Fuse size
10.3x38mm
Colour
black
Flammability rating
UL94V-0
Fuse accessories application
cylindrical fuses
Operating temperature
-40...85°C
Material
thermoplastic
Gross weight10 g
Certificates
See other products in this category: DIN Rail Sockets SCHURTER,
*
0853.1251
0 in TME stock
Net price for quantities from 1000 pcs - 1.01 USDGross price for quantities from 1000 pcs - 1.01 USD
Net price for quantities from 5000 pcs - 0.95 USDGross price for quantities from 5000 pcs - 0.95 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.