+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0853.9561

Cover; -40÷85°C; thermoplastic; UL94V-0; transparent; OG,UH,UHB

Manufacturer: SCHURTER

Manufacturer part number:
0853.9561
TME Symbol:
0853.9561

Specification

Manufacturer
SCHURTER
Type of fuse accessories
cover
Operating temperature
-40...85°C
Body material
thermoplastic
Flammability rating
UL94V-0
Colour
transparent
Application - series/manufacturer
OG, UH, UHB
Gross weight1.2 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
*
0853.9561
104 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 5 pcs - 0.61 USDGross price for quantities from 5 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 200 pcs - 0.36 USDGross price for quantities from 200 pcs - 0.36 USD
Net price for quantities from 400 pcs - 0.34 USDGross price for quantities from 400 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs