+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TE Connectivity
Alternative designations: 301A034-100-CS-1972-0
Manufacturer | TE Connectivity | |
Type of cable accessories | cable breakout | |
Min. diameter before shrinking | 26.9mm | |
Diameter after shrinking | 13.5mm | |
Operating temperature | -30...105°C | |
Number of terminals | 3 | |
Shape | T |