+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | ceramic, cylindrical, miniature | |
Mounting | THT | |
Current rating | 0.8A | |
Rated voltage | 250V AC | |
Fuse characteristics | quick blow | |
Fuse size | 3.6x10mm | |
Manufacturer series | 874 | |
Breaking capacity | 50A | |
Breaking characteristics | 1In: min 4h, 2In: max 5s | |
Contact material | copper alloy | |
Energy I2t | 0.39A2s | |
Resistance | 0.16Ω | |
Kind of package | bulk | |
Contact plating | tinned | |
Operating temperature | -55...125°C | |
Leads | axial | |
Quantity in set/package | 1000pcs. | |
Conform to the norm | cULus |