+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

087404.5MXEP

Fuse: fuse; ceramic,cylindrical; THT; 4.5A; 250VAC; quick blow


Manufacturer: LITTELFUSE

Manufacturer part number:
087404.5MXEP
TME Symbol:
087404.5MXEP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, miniature
Mounting
THT
Current rating
4.5A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
3.6x10mm
Manufacturer series
874
Breaking capacity
50A
Breaking characteristics
1In: min 4h, 2In: max 5s
Contact material
copper alloy
Energy I2t
14.42A2s
Resistance
14.6mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Leads
axial
Quantity in set/package
1000pcs.
Conform to the norm
cULus
Gross weight5 g
Certificates
See other products in this category: Other Miniature Fuses LITTELFUSE,
See other products from this series.:
*
087404.5MXEP
0 in TME stock
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.