+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0875003.MXEP

Fuse: fuse; ceramic,cylindrical; THT; 3A; 250VAC; time-lag; 875


Manufacturer: LITTELFUSE

Manufacturer part number:
0875003.MXEP
TME Symbol:
0875003.MXEP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, miniature
Mounting
THT
Current rating
3A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
3.6x10mm
Manufacturer series
875
Breaking capacity
50A
Breaking characteristics
1In: min 4h, 2In: max 60s
Contact material
copper
Energy I2t
24.5A2s
Resistance
17.1mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Leads
axial
Quantity in set/package
1000pcs.
Conform to the norm
cULus
Gross weight5 g
Certificates
See other products in this category: Other Miniature Fuses LITTELFUSE,
See other products from this series.:
*
0875003.MXEP
0 in TME stock
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.48 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.