+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | automotive | |
Mounting | holders | |
Current rating | 2A | |
Rated voltage | 58V DC | |
Fuse characteristics | medium time-lag | |
Fuse size | 10.9x8.4x3.8mm | |
Manufacturer series | Mini LOW PROFILE | |
Breaking capacity | 1kA / 58V DC | |
Colour | grey | |
Contact plating | silver plated | |
Operating temperature | -40...125°C | |
Leads | quick connect terminal | |
Voltage drop | 151mV |