+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of eMobility | cable | |
Cable structure | 1x0.5mm2+3x6mm2 | |
Rated voltage | 250V AC | |
Power | 7.2kW | |
IP rating | IP44 | |
Version | single-phase | |
Application | charging electric cars | |
Cable length | 7.5m | |
Max. operating current | 32A | |
Resistance to | most of oils | |
Kind of material | no flame propagation | |
Conform to the norm | IEC 62196 | |
Operating temperature | -30...50°C |