+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0895020.Z

Fuse: fuse; automotive; holders; 20A; 58VDC; medium time-lag; 895


Manufacturer: LITTELFUSE

Manufacturer part number:
0895020.Z
TME Symbol:
0895020.Z

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
automotive
Mounting
holders
Current rating
20A
Rated voltage
58V DC
Fuse characteristics
medium time-lag
Fuse size
14.5x12x16mm
Manufacturer series
895
Breaking capacity
1kA / 58V DC
Colour
blue
Resistance
4.48mΩ
Operating temperature
-40...125°C
Voltage drop
0.104V
Conform to the norm
UL
Gross weight5 g
Certificates
See other products in this category: Other Car Fuses LITTELFUSE,
See other products from this series.:
*
0895020.Z
0 in TME stock
Net price for quantities from 2000 pcs - 1.39 USDGross price for quantities from 2000 pcs - 1.39 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.