+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | automotive | |
Mounting | holders | |
Current rating | 50A | |
Rated voltage | 58V DC | |
Fuse characteristics | medium time-lag | |
Fuse size | 14.5x12x16mm | |
Manufacturer series | 895 | |
Breaking capacity | 1kA / 58V DC | |
Colour | red | |
Operating temperature | -40...125°C | |
Voltage drop | 96mV |