+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0895060.U

Fuse: fuse; automotive; holders; 60A; 58VDC; medium time-lag; 895


Manufacturer: LITTELFUSE

Manufacturer part number:
0895060.U
TME Symbol:
0895060.U

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
automotive
Mounting
holders
Current rating
60A
Rated voltage
58V DC
Fuse characteristics
medium time-lag
Fuse size
14.5x12x16mm
Manufacturer series
895
Breaking capacity
1kA / 58V DC
Colour
yellow
Operating temperature
-40...125°C
Voltage drop
96mV
Gross weight5 g
Certificates
See other products in this category: Other Car Fuses LITTELFUSE,
See other products from this series.:
*
0895060.U
0 in TME stock
Net price for quantities from 500 pcs - 1.51 USDGross price for quantities from 500 pcs - 1.51 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.