+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | JST | |
Type of connector | wire-wire/PCB | |
Connector | plug | |
Kind of connector | female | |
Manufacturer series | JWPF | |
Current rating | 3A | |
Rated voltage | 100V | |
Number of pins | 8 | |
IP rating | IPX7 | |
Mechanical mounting | for cable | |
Cable external diameter | 1.4...1.6mm | |
Contacts pitch | 2mm | |
Connector variant | w/o contacts | |
Operating temperature | -40...85°C |