+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

08T-JWPF-VSLE-D

Connector: wire-wire; plug; male; JWPF; 3A; 100V; PIN: 8; IPX7


Manufacturer: JST

Manufacturer part number:
08T-JWPF-VSLE-D
TME Symbol:
08T-JWPF-VSLE-D

Specification

Manufacturer
JST
Type of connector
wire-wire
Connector
plug
Kind of connector
male
Manufacturer series
JWPF
Current rating
3A
Rated voltage
100V
Number of pins
8
IP rating
IPX7
Mechanical mounting
for cable
Cable external diameter
1.4...1.6mm
Contacts pitch
2mm
Connector variant
w/o contacts
Operating temperature
-40...85°C
Gross weight1.88 g
Certificates
See other products in this category: Automotive connectors JST,
See other products from this series.:
*
08T-JWPF-VSLE-D
776 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 3 pcs - 1.74 USDGross price for quantities from 3 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.53 USDGross price for quantities from 10 pcs - 1.53 USD
Net price for quantities from 25 pcs - 1.32 USDGross price for quantities from 25 pcs - 1.32 USD
Net price for quantities from 30 pcs - 1.29 USDGross price for quantities from 30 pcs - 1.29 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.19 USD
Net price for quantities from 100 pcs - 1.08 USDGross price for quantities from 100 pcs - 1.08 USD
Net price for quantities from 250 pcs - 0.98 USDGross price for quantities from 250 pcs - 0.98 USD
Net price for quantities from 500 pcs - 0.92 USDGross price for quantities from 500 pcs - 0.92 USD
Net price for quantities from 1000 pcs - 0.87 USDGross price for quantities from 1000 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 3 000 pcs