+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | EAO | |
Type of keypad | industrial | |
Illumination | LED | |
Material | plastic | |
Max. contact resistance: | 10000mΩ | |
Operating Force | 6.5N | |
IP rating | IP67 (from the front) | |
Operating temperature | -40...85°C | |
Body dimensions | 114.82x76.55x26.1mm | |
Manufacturer series | 09 | |
Related items | MX-43025-1600, MX-43030-0007 | |
DC contacts rating @R | 0.03A / 24V DC | |
Mounting | on panel, screw | |
Number of positions | 2/6 | |
Min. insulation resistance | 2MΩ | |
Switching method | OFF-(ON) | |
Stable positions number | 1 |