+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09-0S12.0085

Button; round; Ø21mm; black; 09

Manufacturer: EAO

Manufacturer part number:
09-0S12.0085
TME Symbol:
09-0S12.0085

Specification

Manufacturer
EAO
Type of switch accessories
button
Button shape
round
Body dimensions
Ø21mm
Key button colour
black
Related items
09-0075.3132, 09-0075.3142, 09-0A72.3132, 09-0A72.3142, 09-0A00.0001
Application - series/manufacturer
09
Gross weight1.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Keypads EAO,
*
09-0S12.0085
9 in TME stock
Net price for quantities from 1 pcs - 4.93 USDGross price for quantities from 1 pcs - 4.93 USD
Net price for quantities from 20 pcs - 4.17 USDGross price for quantities from 20 pcs - 4.17 USD
Net price for quantities from 50 pcs - 4.01 USDGross price for quantities from 50 pcs - 4.01 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts