+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EAO | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
DC contacts rating @R | 50mA / 12V DC | |
Switching method | OFF-(ON) | |
IP rating | IP5K4 (from the front), IP20 at terminal side | |
Illumination | LED | |
Backlight colour | red, white | |
Leads | 8pin | |
Button shape | square | |
Mounting hole dimensions | 23x23mm | |
Body colour | black | |
Actuator colour | black | |
Button marking | SOS | |
Panel thickness | 2...4mm | |
Mounting | on panel | |
Body dimensions | 23.1x22.6x20.55mm | |
Manufacturer series | 09 | |
Shape | square | |
Operating temperature | -40...85°C |