+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09000005013

Cable gland: cable; metal; 6.5÷12mm; PG11


Manufacturer: HARTING

Manufacturer part number:
09000005013
TME Symbol:
09000005013

Specification

Manufacturer
HARTING
Type of cable gland
cable
Body material
metal
Cable external diameter
6.5...12mm
Gland thread
PG11
Engineering PN
Acces. Metal Multiple Cable Seal Pg 11
Gross weight9.7 g
Certificates
EAN code5713140001152
See other products in this category: M23 connectors HARTING,
*
09000005013
139 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.49 USDGross price for quantities from 1 pcs - 2.49 USD
Net price for quantities from 10 pcs - 2.12 USDGross price for quantities from 10 pcs - 2.12 USD
Net price for quantities from 25 pcs - 2.00 USDGross price for quantities from 25 pcs - 2.00 USD
Net price for quantities from 50 pcs - 1.93 USDGross price for quantities from 50 pcs - 1.93 USD
Net price for quantities from 100 pcs - 1.84 USDGross price for quantities from 100 pcs - 1.84 USD
Net price for quantities from 200 pcs - 1.77 USDGross price for quantities from 200 pcs - 1.77 USD
Net price for quantities from 500 pcs - 1.66 USDGross price for quantities from 500 pcs - 1.66 USD
Net price for quantities from 1000 pcs - 1.59 USDGross price for quantities from 1000 pcs - 1.59 USD
Net price for quantities from 1500 pcs - 1.54 USDGross price for quantities from 1500 pcs - 1.54 USD
Net price for quantities from 2500 pcs - 1.47 USDGross price for quantities from 2500 pcs - 1.47 USD
Packaging method by the manufacturer:
Bag = 100 pcs