+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09000005058

Half gland; Han-Compact®; PG16; 11.5÷15.5mm


Manufacturer: HARTING

Manufacturer part number:
09000005058
TME Symbol:
09000005058

Specification

Manufacturer
HARTING
Type of connector accessories
half gland
Application - series/manufacturer
Han-Compact®
Gland thread
PG16
Cable external diameter
11.5...15.5mm
Gross weight5.38 g
Certificates
EAN code5713140001435

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09000005058
13 in TME stock
Net price for quantities from 1 pcs - 7.54 USDGross price for quantities from 1 pcs - 7.54 USD
Net price for quantities from 10 pcs - 7.00 USDGross price for quantities from 10 pcs - 7.00 USD
Net price for quantities from 20 pcs - 6.75 USDGross price for quantities from 20 pcs - 6.75 USD
Net price for quantities from 30 pcs - 6.60 USDGross price for quantities from 30 pcs - 6.60 USD
Net price for quantities from 50 pcs - 6.40 USDGross price for quantities from 50 pcs - 6.40 USD
Net price for quantities from 100 pcs - 6.15 USDGross price for quantities from 100 pcs - 6.15 USD
Net price for quantities from 200 pcs - 5.91 USDGross price for quantities from 200 pcs - 5.91 USD
Net price for quantities from 250 pcs - 5.83 USDGross price for quantities from 250 pcs - 5.83 USD
Net price for quantities from 300 pcs - 5.76 USDGross price for quantities from 300 pcs - 5.76 USD
Net price for quantities from 400 pcs - 5.66 USDGross price for quantities from 400 pcs - 5.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs