+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09000005083

Gland; IP68; metal; PG13,5; 6.5÷9.5mm

Manufacturer: HARTING

Manufacturer part number:
09000005083
TME Symbol:
09000005083

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP68
Material
metal
Gland thread
PG13,5
Cable external diameter
6.5...9.5mm
Engineering PN
Uni-Dicht-Verschraubung Pg13,5 6,5-9,5mm
Gross weight32.2 g
Certificates
EAN code5713140001640

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09000005083
12 in TME stock
Net price for quantities from 1 pcs - 15.01 USDGross price for quantities from 1 pcs - 15.01 USD
Net price for quantities from 5 pcs - 14.10 USDGross price for quantities from 5 pcs - 14.10 USD
Net price for quantities from 10 pcs - 13.17 USDGross price for quantities from 10 pcs - 13.17 USD
Net price for quantities from 50 pcs - 11.87 USDGross price for quantities from 50 pcs - 11.87 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs