+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09000005104

Gland; metal; PG21; Øcable: 13.5÷21mm; Spanner: 30mm


Manufacturer: HARTING

Manufacturer part number:
09000005104
TME Symbol:
09000005104

Specification

Manufacturer
HARTING
Type of connector accessories
gland
Material
metal
Gland thread
PG21
Cable external diameter
13.5...21mm
Spanner size
30mm
Engineering PN
SKV 21 KABELVERSCHR.
Gross weight37.14 g
Certificates
EAN code5713140001848

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09000005104
6 in TME stock
Net price for quantities from 1 pcs - 15.25 USDGross price for quantities from 1 pcs - 15.25 USD
Net price for quantities from 2 pcs - 13.15 USDGross price for quantities from 2 pcs - 13.15 USD
Net price for quantities from 10 pcs - 12.30 USDGross price for quantities from 10 pcs - 12.30 USD
Net price for quantities from 100 pcs - 11.37 USDGross price for quantities from 100 pcs - 11.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs