+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09000005106

Gland; metal; PG29; Øcable: 19÷29mm; Spanner: 41mm


Manufacturer: HARTING

Manufacturer part number:
09000005106
TME Symbol:
09000005106

Specification

Manufacturer
HARTING
Type of connector accessories
gland
Material
metal
Gland thread
PG29
Cable external diameter
19...29mm
Spanner size
41mm
Engineering PN
SKV 29 KABELVERSCHRAUBUNG
Gross weight83.33 g
Certificates
EAN code5713140001855

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09000005106
5 in TME stock
Net price for quantities from 1 pcs - 16.15 USDGross price for quantities from 1 pcs - 16.15 USD
Net price for quantities from 20 pcs - 14.55 USDGross price for quantities from 20 pcs - 14.55 USD
Net price for quantities from 26 pcs - 14.26 USDGross price for quantities from 26 pcs - 14.26 USD
Net price for quantities from 40 pcs - 13.74 USDGross price for quantities from 40 pcs - 13.74 USD
Net price for quantities from 50 pcs - 13.46 USDGross price for quantities from 50 pcs - 13.46 USD
Net price for quantities from 60 pcs - 13.21 USDGross price for quantities from 60 pcs - 13.21 USD
Net price for quantities from 80 pcs - 12.82 USDGross price for quantities from 80 pcs - 12.82 USD
Net price for quantities from 100 pcs - 12.49 USDGross price for quantities from 100 pcs - 12.49 USD
Net price for quantities from 150 pcs - 11.91 USDGross price for quantities from 150 pcs - 11.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs