+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09000005113

Gland; IP65; metal; PG11; 10÷12mm; Halb-Verschraubung Pg11-Metall

Manufacturer: HARTING

Manufacturer part number:
09000005113
TME Symbol:
09000005113

Specification

Manufacturer
HARTING
Type of connector accessories
gland
IP rating
IP65
Material
metal
Gland thread
PG11
Cable external diameter
10...12mm
Engineering PN
Halb-Verschraubung Pg11-Metall
Gross weight9.6 g
EAN code5713140001862

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09000005113
50 in TME stock
Net price for quantities from 1 pcs - 3.55 USDGross price for quantities from 1 pcs - 3.55 USD
Net price for quantities from 50 pcs - 3.24 USDGross price for quantities from 50 pcs - 3.24 USD
Net price for quantities from 100 pcs - 3.09 USDGross price for quantities from 100 pcs - 3.09 USD
Net price for quantities from 250 pcs - 2.89 USDGross price for quantities from 250 pcs - 2.89 USD
Net price for quantities from 500 pcs - 2.76 USDGross price for quantities from 500 pcs - 2.76 USD
No. of pieces (Multiplicity: 1)