+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09021322921

Connector: DIN 41612; socket; male; PIN: 32; angled 90°; 2A; THT


Manufacturer: HARTING

Manufacturer part number:
09021322921
TME Symbol:
09021322921

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
32
Spatial orientation
angled 90°
Maximum current
2A
Electrical mounting
THT
Connector pinout layout
a+b every second terminal
Contact plating
selectively gold plated
Connector variant
type B
Enclosure material
thermoplastic
Mechanical durability
250 cycles
Flammability rating
UL94V-0
Lead length
3mm
Operating temperature
-55...125°C
Gross weight9.3 g
Certificates
EAN code5713140195998
See other products in this category: DIN 41.612, DIN 41.617 connectors HARTING,
*
09021322921
0 in TME stock
Net price for quantities from 20 pcs - 5.37 USDGross price for quantities from 20 pcs - 5.37 USD
Net price for quantities from 500 pcs - 4.97 USDGross price for quantities from 500 pcs - 4.97 USD
Net price for quantities from 1000 pcs - 4.70 USDGross price for quantities from 1000 pcs - 4.70 USD
Net price for quantities from 2000 pcs - 4.38 USDGross price for quantities from 2000 pcs - 4.38 USD
Net price for quantities from 4000 pcs - 4.09 USDGross price for quantities from 4000 pcs - 4.09 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.