+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09021646921222

Contact; male; B; THT; 2A; angled; Enclos.mat: thermoplastic


Manufacturer: HARTING

Manufacturer part number:
09021646921222
TME Symbol:
09021646921222

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Connector variant
B
Electrical mounting
THT
Maximum current
2A
Spatial orientation
angled
Engineering PN
DIN Signal type B male solder NFF
Enclosure material
thermoplastic
Operating temperature
-55...125°C
Gross weight11.78 g
Certificates
EAN code5713140003446
See other products in this category: Other connectors Harting HARTING,
*
09021646921222
0 in TME stock
Net price for quantities from 20 pcs - 4.94 USDGross price for quantities from 20 pcs - 4.94 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.