+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09022326835

Connector: DIN 41612; socket; PIN: 32; straight; soldering


Manufacturer: HARTING

Manufacturer part number:
09022326835
TME Symbol:
09022326835

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Number of pins
32
Spatial orientation
straight
Electrical mounting
soldering
Engineering PN
DIN-Signal B032FS-4,5C1-2
Gross weight10.06 g
Certificates
EAN code5713140196049
See other products in this category: Other connectors Harting HARTING,
*
09022326835
0 in TME stock
Net price for quantities from 20 pcs - 3.98 USDGross price for quantities from 20 pcs - 3.98 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.