+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09030006110

Contact; male; soldering; on PCBs; 40A; PIN: 1


Manufacturer: HARTING

Manufacturer part number:
09030006110
TME Symbol:
09030006110

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Electrical mounting
soldering
Mechanical mounting
on PCBs
Current rating
40A
Number of pins
1
Gross weight3.216 g
Certificates
EAN code5713140003842

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09030006110
62 in TME stock
Net price for quantities from 1 pcs - 7.23 USDGross price for quantities from 1 pcs - 7.23 USD
Net price for quantities from 10 pcs - 6.55 USDGross price for quantities from 10 pcs - 6.55 USD
Net price for quantities from 25 pcs - 6.20 USDGross price for quantities from 25 pcs - 6.20 USD
Net price for quantities from 50 pcs - 5.92 USDGross price for quantities from 50 pcs - 5.92 USD
Net price for quantities from 100 pcs - 5.64 USDGross price for quantities from 100 pcs - 5.64 USD
Net price for quantities from 200 pcs - 5.44 USDGross price for quantities from 200 pcs - 5.44 USD
Net price for quantities from 300 pcs - 5.33 USDGross price for quantities from 300 pcs - 5.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs