+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09030006113

Contact; male; crimped; for cable; 10A

Manufacturer: HARTING

Manufacturer part number:
09030006113
TME Symbol:
09030006113

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Electrical mounting
crimped
Mechanical mounting
for cable
Current rating
10A
Gross weight1.952 g
Certificates
EAN code5713140003866

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09030006113
90 in TME stock
Net price for quantities from 1 pcs - 5.90 USDGross price for quantities from 1 pcs - 5.90 USD
Net price for quantities from 5 pcs - 3.64 USDGross price for quantities from 5 pcs - 3.64 USD
Net price for quantities from 100 pcs - 3.62 USDGross price for quantities from 100 pcs - 3.62 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs