+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09030006133

Contact; male; soldering; for cable; 40A


Manufacturer: HARTING

Manufacturer part number:
09030006133
TME Symbol:
09030006133

Specification

Manufacturer
HARTING
Type of connector
circular
Connector
contact
Kind of connector
male
Electrical mounting
soldering
Mechanical mounting
for cable
Current rating
40A
Gross weight2.114 g
Certificates
EAN code5713140003927

WATCH VIDEO

See other products in this category: HARTING connectors HARTING,
*
09030006133
0 in TME stock
Net price for quantities from 100 pcs - 3.71 USDGross price for quantities from 100 pcs - 3.71 USD
Net price for quantities from 200 pcs - 3.54 USDGross price for quantities from 200 pcs - 3.54 USD
Net price for quantities from 300 pcs - 3.45 USDGross price for quantities from 300 pcs - 3.45 USD
Net price for quantities from 500 pcs - 3.33 USDGross price for quantities from 500 pcs - 3.33 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs