+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09031326931

Connector: DIN 41612; PIN: 32; angled; THT; Type: C


Manufacturer: HARTING

Manufacturer part number:
09031326931
TME Symbol:
09031326931

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Number of pins
32
Spatial orientation
angled
Electrical mounting
THT
Connector variant
C
Gross weight10.48 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09031326931
0 in TME stock
Net price for quantities from 20 pcs - 3.14 USDGross price for quantities from 20 pcs - 3.14 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.