+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09031422901

Contact; male; gold-plated; THT; 2A; Mech.durability: 500cycles

Manufacturer: HARTING

Manufacturer part number:
09031422901
TME Symbol:
09031422901

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
male
Contact plating
gold-plated
Electrical mounting
THT
Maximum current
2A
Mechanical durability
500 cycles
Spatial orientation
angled
Flammability rating
UL94V-0
Engineering PN
DIN-Signal M042MS-3,0C1-1
Operating temperature
-55...125°C
Gross weight10.23 g
Certificates
EAN code5713140004894
See other products in this category: Other connectors Harting HARTING,
*
09031422901
0 in TME stock
Net price for quantities from 20 pcs - 8.66 USDGross price for quantities from 20 pcs - 8.66 USD
Net price for quantities from 100 pcs - 7.99 USDGross price for quantities from 100 pcs - 7.99 USD
Net price for quantities from 500 pcs - 7.37 USDGross price for quantities from 500 pcs - 7.37 USD
Net price for quantities from 1000 pcs - 7.09 USDGross price for quantities from 1000 pcs - 7.09 USD
No. of pieces (Multiplicity: 20)
Packaging method by the manufacturerCardboard = 20 pcs