+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | DIN 41612 | |
Number of pins | 48 | |
Spatial orientation | angled | |
Electrical mounting | THT | |
Contact plating | gold-plated | |
Flammability rating | UL94V-0 | |
Connector variant | C | |
Enclosure material | LCP | |
Operating temperature | -55...125°C |