+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09031786901

Connector: DIN 41612; socket; male; PIN: 8,80; angled; THT; 2A

Manufacturer: HARTING

Manufacturer part number:
09031786901
TME Symbol:
09031786901

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
8, 80
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Mechanical durability
400 cycles
Enclosure material
thermoplastic
Engineering PN
DIN-Signal M078MS-1C1-2
Maximum current
2A
Operating temperature
-55...125°C
Gross weight14.47 g
Certificates
EAN code5713140005464
See other products in this category: Other connectors Harting HARTING,
*
09031786901
0 in TME stock
Net price for quantities from 20 pcs - 10.64 USDGross price for quantities from 20 pcs - 10.64 USD
Net price for quantities from 40 pcs - 10.00 USDGross price for quantities from 40 pcs - 10.00 USD
Net price for quantities from 60 pcs - 9.68 USDGross price for quantities from 60 pcs - 9.68 USD
Net price for quantities from 100 pcs - 9.33 USDGross price for quantities from 100 pcs - 9.33 USD
Net price for quantities from 500 pcs - 8.68 USDGross price for quantities from 500 pcs - 8.68 USD
No. of pieces (Multiplicity: 20)