+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09032456824

Connector: DIN 41612; PIN: 45; Type: C

Manufacturer: HARTING

Manufacturer part number:
09032456824
TME Symbol:
09032456824

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Number of pins
45
Connector variant
C
Gross weight12.3 g
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09032456824
0 in TME stock
Net price for quantities from 200 pcs - 4.41 USDGross price for quantities from 200 pcs - 4.41 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.