+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | DIN 41612 | |
Connector | socket | |
Kind of connector | female | |
Spatial orientation | straight | |
Electrical mounting | THT | |
Contact plating | gold-plated | |
Flammability rating | UL94V-0 | |
Connector variant | flat | |
Engineering PN | DIN-Signal M flat78+2FP-4,5C1-2 | |
Maximum current | 2A | |
Operating temperature | -40...105°C |