+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09042326826

Connector: DIN 41612; socket; female; PIN: 32; angled; THT; Type: D


Manufacturer: HARTING

Manufacturer part number:
09042326826
TME Symbol:
09042326826

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
32
Spatial orientation
angled
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Mechanical durability
400 cycles
Connector variant
D
Enclosure material
thermoplastic
Engineering PN
DIN-Power D032FS-6,5C1-2
Maximum current
6A
Operating temperature
-55...125°C
Gross weight16.7 g
Certificates
EAN code5713140008557
See other products in this category: Other connectors Harting HARTING,
*
09042326826
0 in TME stock
Net price for quantities from 20 pcs - 13.33 USDGross price for quantities from 20 pcs - 13.33 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.