+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09042327831

Connector: DIN 41612; socket; female; PIN: 32; straight; THT; Type: D


Manufacturer: HARTING

Manufacturer part number:
09042327831
TME Symbol:
09042327831

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Number of pins
32
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Connector variant
D
Engineering PN
DIN-Power D032FS-4,5C1-3
Maximum current
6A
Operating temperature
-55...125°C
Gross weight11.04 g
Certificates
EAN code5713140008625
See other products in this category: Other connectors Harting HARTING,
*
09042327831
0 in TME stock
Net price for quantities from 20 pcs - 8.83 USDGross price for quantities from 20 pcs - 8.83 USD
Net price for quantities from 100 pcs - 8.30 USDGross price for quantities from 100 pcs - 8.30 USD
Net price for quantities from 500 pcs - 7.77 USDGross price for quantities from 500 pcs - 7.77 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.