+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | DIN 41612 | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 32 | |
Spatial orientation | straight | |
Electrical mounting | soldering | |
Contact plating | gold-plated | |
Flammability rating | UL94V-0 | |
Connector variant | D | |
Enclosure material | thermoplastic | |
Engineering PN | DIN-Power D032FS-2,9C1-2-cod | |
Maximum current | 6A | |
Operating temperature | -55°C |