+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09051482921

Connector: DIN 41612; socket; male; PIN: 48; straight; THT; 6A

Manufacturer: HARTING

Manufacturer part number:
09051482921
TME Symbol:
09051482921

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Number of pins
48
Spatial orientation
straight
Electrical mounting
THT
Contact plating
gold-plated
Flammability rating
UL94V-0
Enclosure material
thermoplastic
Engineering PN
DIN-Power E048MS-3,0C1-1
Maximum current
6A
Operating temperature
-55°C
Gross weight15.12 g
Certificates
EAN code5713140008922
See other products in this category: Other connectors Harting HARTING,
*
09051482921
0 in TME stock
Net price for quantities from 20 pcs - 7.54 USDGross price for quantities from 20 pcs - 7.54 USD
Net price for quantities from 40 pcs - 7.18 USDGross price for quantities from 40 pcs - 7.18 USD
Net price for quantities from 60 pcs - 6.98 USDGross price for quantities from 60 pcs - 6.98 USD
Net price for quantities from 100 pcs - 6.73 USDGross price for quantities from 100 pcs - 6.73 USD
Net price for quantities from 260 pcs - 6.30 USDGross price for quantities from 260 pcs - 6.30 USD
No. of pieces (Multiplicity: 20)