+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09055483202

Connector: DIN 41612; socket; PIN: 48; straight; crimped


Manufacturer: HARTING

Manufacturer part number:
09055483202
TME Symbol:
09055483202

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Number of pins
48
Spatial orientation
straight
Electrical mounting
crimped
Engineering PN
DIN-Power E048FC-B-cod
Gross weight25.48 g
Certificates
EAN code5713140009257
See other products in this category: Other connectors Harting HARTING,
*
09055483202
0 in TME stock
Net price for quantities from 20 pcs - 13.83 USDGross price for quantities from 20 pcs - 13.83 USD
Net price for quantities from 60 pcs - 12.50 USDGross price for quantities from 60 pcs - 12.50 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.