+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09060006421

Connector: DIN 41612; socket; female; straight; crimped

Manufacturer: HARTING

Manufacturer part number:
09060006421
TME Symbol:
09060006421

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
crimped
Engineering PN
DIN-Power crimp 2,F, Au2, 2500 Rolle
Gross weight2 kg
Certificates
See other products in this category: Other connectors Harting HARTING,
*
09060006421
0 in TME stock
Net price for quantities from 1 pcs - 1 098.25 USDGross price for quantities from 1 pcs - 1 098.25 USD
Net price for quantities from 3 pcs - 941.36 USDGross price for quantities from 3 pcs - 941.36 USD
Net price for quantities from 5 pcs - 836.77 USDGross price for quantities from 5 pcs - 836.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.