+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | DIN 41612 | |
Connector | contact | |
Kind of connector | female | |
Contact plating | tinned | |
Electrical mounting | crimped | |
Spatial orientation | straight | |
Engineering PN | DIN-Power crimp 2,F, Sn, 2500 reel |