+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09060006462

Connector: DIN 41612; socket; female; straight; crimped

Manufacturer: HARTING

Manufacturer part number:
09060006462
TME Symbol:
09060006462

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
crimped
Contact plating
gold-plated
Engineering PN
DIN-Power crimp 3,F, Sn, Einzel
Operating temperature
-55...125°C
Gross weight0.37 g
Certificates
EAN code5713140009455
See other products in this category: Other connectors Harting HARTING,
*
09060006462
0 in TME stock
Net price for quantities from 2000 pcs - 0.47 USDGross price for quantities from 2000 pcs - 0.47 USD
Net price for quantities from 4000 pcs - 0.45 USDGross price for quantities from 4000 pcs - 0.45 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.