+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | DIN 41612 | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 1 | |
Spatial orientation | straight | |
Electrical mounting | crimped | |
Contact plating | gold-plated | |
Engineering PN | DIN-Power crimp 2,F, PL2, Einzel | |
Operating temperature | -55...125°C |