+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

09060029902

Terminals cover; DIN Power F-shroud, press-on, 1.6 L-Leve

Manufacturer: HARTING

Manufacturer part number:
09060029902
TME Symbol:
09060029902

Specification

Manufacturer
HARTING
Type of connector accessories
terminals cover
Engineering PN
DIN Power F-shroud, press-on, 1.6 L-Leve
Gross weight6.92 g
Certificates
EAN code5713140010765
See other products in this category: Other connectors Harting HARTING,
*
09060029902
0 in TME stock
Net price for quantities from 100 pcs - 5.11 USDGross price for quantities from 100 pcs - 5.11 USD
No. of pieces (Multiplicity: 100)